Image is representational - see manufacturer specifications

Mitsumi Authorized Distributor

R-667995

Tactile Switch, SPST-NO, 0.02A 15V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: R667995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mitsumi
Part No: R-667995
Alias/AKA: STO-060A16AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509046
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R-667995 RoHS compliant?
Yes, R-667995 is RoHS compliant.
What is the lead time for R-667995?
The standard lead time for R-667995 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
14 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0995
10,000
$0.0993
15,000
$0.0990
20,000
$0.0988
40,000 +
$0.0985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!