- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- R-667903
Description
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: R667903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:R-667903
-
Alias/AKA:SOF-268HFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5,000
$0.251
10,000
$0.235
20,000
$0.220
40,000 +
$0.215
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments