Image is representational - see manufacturer specifications

Mitsumi Authorized Distributor

R-667843

Tactile Switch, SPST-NO, 0.05A 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: R667843
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mitsumi
Part No: R-667843
Alias/AKA: SOV-168HNT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509042
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R-667843 RoHS compliant?
Yes, R-667843 is RoHS compliant.
What is the lead time for R-667843?
The standard lead time for R-667843 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.4761
10,000
$0.4690
20,000
$0.4619
40,000 +
$0.4550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!