Image is representational - see manufacturer specifications

Mitsumi Authorized Distributor

R-667834

Tactile Switch, SPST-NO, 0.05A 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: R667834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mitsumi
Part No: R-667834
Alias/AKA: SOG-152ANT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509039
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R-667834 RoHS compliant?
Yes, R-667834 is RoHS compliant.
What is the lead time for R-667834?
The standard lead time for R-667834 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.2088
20,000
$0.2083
40,000
$0.2078
80,000 +
$0.2072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!