- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- R-667078
Mitsumi
R-667078
Tactile Switch, SPST-NO, 0.05A 12V
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: R667078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:R-667078
-
Alias/AKA:SOF-232HST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is R-667078 RoHS compliant?
Yes, R-667078 is RoHS compliant.
What is the lead time for R-667078?
The standard lead time for R-667078 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4,000
$0.4556
8,000
$0.4545
16,000
$0.4533
32,000 +
$0.4522
Click for Quote
Log in
to unlock special pricing