- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- R-667076
Mitsumi
R-667076
Tactile Switch, SPST-NO, 0.05A 12V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mitsumi |
| Part No: | R-667076 |
| Alias/AKA: | SOF-262HST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509029 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |