- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0529-0-15-01-10-27-10-0
Mill-Max Manufacturing
0529-0-15-01-10-27-10-0
Contact SKT Press Fit ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Press Fit ST Thru-Hole Bulk
Search Keywords: 0529015011027100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mill-Max Manufacturing
-
Part No:0529-0-15-01-10-27-10-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:10
-
Wire Size:N/A
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:PRESS FIT
Product Guides
+
Frequently Asked Questions
Is 0529-0-15-01-10-27-10-0 RoHS compliant?
Yes, 0529-0-15-01-10-27-10-0 is RoHS compliant.
What is the lead time for 0529-0-15-01-10-27-10-0?
The standard lead time for 0529-0-15-01-10-27-10-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,280
Can Ship immediately
9 Weeks
can ship
11/2/26