Mill-Max Manufacturing

0360015013401100

Contact SKT Press Fit ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Press Fit ST Thru-Hole Bulk
Search Keywords: 0360015013401100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mill-Max Manufacturing
Part No: 0360015013401100
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Contact Size: 34
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 8 A
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0360015013401100 RoHS compliant?
No, 0360015013401100 is not RoHS compliant.
What is the lead time for 0360015013401100?
The standard lead time for 0360015013401100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.88
25
$4.20
50
$3.55
100
$1.56
250
$1.22
500
$0.93
1,000 +
$0.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!