Image is representational - see mfr. specs

Thrml Mgmt Access Fan Guard 114.3mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 114.3mm
Search Keywords: GUARD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Middle Atlantic
  • Part No:
    GUARD
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9403200082
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Chrome
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Material:
    Steel Wire
  • Family:
    Guard
  • Fits Fan Size:
    114 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$13.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!