Image is representational - see manufacturer specifications

Middle Atlantic Authorized Distributor

ERK-2720

Black Steel Floor Mount Enclosure

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Steel Floor Mount Enclosure
Search Keywords: ERK2720
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Middle Atlantic
Part No: ERK-2720
Unit of Measure: Per Each
RoHS: Yes
HTS: 9403999061
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Steel
Body Color: Black
Mounting: Floor Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERK-2720 RoHS compliant?
Yes, ERK-2720 is RoHS compliant.
What is the lead time for ERK-2720?
The standard lead time for ERK-2720 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$1,013.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!