- Home ›
- All Products›
- Fasteners & Hardware ›
- Seals ›
- Gaskets ›
- BG17
Middle Atlantic
BG17
1/2 Inch wide Gasket Closes Gaps
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1/2 Inch wide Gasket Closes Gaps
Search Keywords: BG17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Middle Atlantic
-
Part No:BG17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Thickness (Metric):5181.6 mm
-
Color:Black6258
-
Body Thickness (Imperial):204 in
Product Guides
+
Frequently Asked Questions
Is BG17 RoHS compliant?
Yes, BG17 is RoHS compliant.
What is the lead time for BG17?
The standard lead time for BG17 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26