- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- UM32-M
Microtran
UM32-M
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: UM32M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microtran |
| Part No: | UM32-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is UM32-M RoHS compliant?
Yes, UM32-M is RoHS compliant.
What is the lead time for UM32-M?
The standard lead time for UM32-M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$76.68
5
$75.14
10
$73.64
25 +
$72.17
Click for Quote
Log in
to unlock special pricing