- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MDP60-24A-1C
MDP60-24A-1C
Micron Industries
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 2.5A 60W
Search Keywords: MDP6024A1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:MDP60-24A-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7804190000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:114 x 40.5 x 90 mm
-
Family:MDP60-24A-1C
-
Efficiency:86(Typ) %
-
AC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT