- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MDP30-24A-1C
Micron Industries
MDP30-24A-1C
AC/DC Power Supply Single-OUT 24V 1.25A 30W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Micron Industries |
| Part No: | MDP30-24A-1C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 114 x 40.5 x 90 mm |
| AC Input Voltage: | 90 to 264 V |
| Family: | MDP30 |