- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MDP30-12A-1C
Micron Industries
MDP30-12A-1C
AC/DC Power Supply Single-OUT 12V 2.5A 30W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V 2.5A 30W
Search Keywords: MDP3012A1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:MDP30-12A-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:114 x 40.5 x 90 mm
-
AC Input Voltage:90 to 264 V
-
Family:MDP30
Product Guides
+
Frequently Asked Questions
Is MDP30-12A-1C RoHS compliant?
Yes, MDP30-12A-1C is RoHS compliant.
What is the lead time for MDP30-12A-1C?
The standard lead time for MDP30-12A-1C is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$100.00
5
$61.54
10
$56.34
25
$53.33
50
$51.95
100 +
$50.63
Click for Quote
Log in
to unlock special pricing