Image is representational - see manufacturer specifications

Micron Industries Authorized Distributor

MDP100-24AL-1C

AC/DC Power Supply Single-OUT 24V 3.8A 91.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 3.8A 91.2W
Search Keywords: MDP10024AL1C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Micron Industries
Part No: MDP100-24AL-1C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 114 x 54 x 90 mm
Family: MDP100
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDP100-24AL-1C RoHS compliant?
Yes, MDP100-24AL-1C is RoHS compliant.
What is the lead time for MDP100-24AL-1C?
The standard lead time for MDP100-24AL-1C is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks can ship 11/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$138.39
5
$128.06
10
$122.57
20
$117.53
50
$114.40
100 +
$112.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!