- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MDP100-24-2C
Micron Industries
MDP100-24-2C
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W
Search Keywords: MDP100242C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:MDP100-24-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Efficiency:87 %
-
AC Input Voltage:N/A
-
Dimension:114 x 54 x 90 mm
-
Family:MDP100-24-2C
Product Guides
+
Frequently Asked Questions
Is MDP100-24-2C RoHS compliant?
Yes, MDP100-24-2C is RoHS compliant.
What is the lead time for MDP100-24-2C?
The standard lead time for MDP100-24-2C is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$129.03
5
$112.68
10
$106.67
25 +
$101.27
Click for Quote
Log in
to unlock special pricing