- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MD480-24-3C
Micron Industries
MD480-24-3C
AC/DC Power Supply Single-OUT 24V 20A 480W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Micron Industries |
| Part No: | MD480-24-3C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 150 x 118.8 x 124 mm |
| AC Input Voltage: | 340 to 575 V |
| Family: | MD480 |