- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MD240-12A-1CS
Micron Industries
MD240-12A-1CS
AC/DC Power Supply Single-OUT 12V 16A 192W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V 16A 192W
Search Keywords: MD24012A1CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:MD240-12A-1CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:123.6 x 64 x 124.5 mm
-
DC Input Voltage:N/A
-
Family:MD240-12A-1CS
-
Efficiency:91(Typ) %
Product Guides
+
Frequently Asked Questions
Is MD240-12A-1CS RoHS compliant?
Yes, MD240-12A-1CS is RoHS compliant.
What is the lead time for MD240-12A-1CS?
The standard lead time for MD240-12A-1CS is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
11/23/26