- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- B750BTZ13JKF
B750BTZ13JKF
Micron Industries
Power Transformer 750VA 8 Terminal Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 750VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B750BTZ13JKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B750BTZ13JKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:460,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:115 V
-
Secondary Side Current:N/A
-
Power Rating:750 VA
-
Mounting:Flange Mount
-
Dimension:133 x 193 x 131 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$257.79
3
$250.62
5
$250.00
10
$247.19
20 +
$240.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT