- Home ›
- All Products›
- B750BTW37XXF
B750BTW37XXF
Micron Industries
Control Transformer 750VA 8.11 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control Transformer 750VA 8.11 In. H
Search Keywords: B750BTW37XXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B750BTW37XXF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$358.10
3
$353.12
5 +
$348.29
Click for Quote
Log in
to unlock special pricing