- Home ›
- All Products›
- B750-2070-GAF
B750-2070-GAF
Micron Industries
Transformer 750VA CE Mark 7 In Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 750VA CE Mark 7 In Height
Search Keywords: B7502070GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B750-2070-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$410.07
3
$404.37
5 +
$398.83
Click for Quote
Log in
to unlock special pricing