- Home ›
- All Products›
- B750-2020-GAF
B750-2020-GAF
Micron Industries
Transformer 750VA CE Mark 7 In. Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 750VA CE Mark 7 In. Height
Search Keywords: B7502020GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B750-2020-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$331.27
5
$327.95
10
$324.68
25 +
$321.43
Click for Quote
Log in
to unlock special pricing