- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- B500BTZ13JKF
Micron Industries
B500BTZ13JKF
Control Power Transformer - 500VA - Pri: 220x440/230x460/240x480 - Sec: 110/115/120 with Secondary Fuse Clip - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Control Power Transformer - 500VA - Pri: 220x440/230x460/240x480 - Sec: 110/115/120 with Secondary Fuse Clip - Panel Mount.
Search Keywords: B500BTZ13JKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B500BTZ13JKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:460,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:115 V
-
Secondary Side Current:N/A
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:133.35 x 155.19 x 130.56 mm
Product Guides
+
Frequently Asked Questions
Is B500BTZ13JKF RoHS compliant?
Yes, B500BTZ13JKF is RoHS compliant.
What is the lead time for B500BTZ13JKF?
The standard lead time for B500BTZ13JKF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$193.50
5
$188.12
10
$185.55
20
$180.60
50
$178.22
100 +
$173.65
Click for Quote
Log in
to unlock special pricing