- Home ›
- All Products›
- B500-2029-GAF
B500-2029-GAF
Micron Industries
Transformer 500VA CE Mark 5.13 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 500VA CE Mark 5.13 In. H
Search Keywords: B5002029GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B500-2029-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$268.07
3
$260.62
5
$259.97
10
$257.05
20 +
$250.20
Click for Quote
Log in
to unlock special pricing