- Home ›
- All Products›
- B500-0487-1F
B500-0487-1F
Micron Industries
Transformer 500VA 2ndary Fuse 7.19 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 500VA 2ndary Fuse 7.19 In. H
Search Keywords: B50004871F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B500-0487-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$315.00
3
$306.25
5
$302.05
10
$301.30
20 +
$294.00
Click for Quote
Log in
to unlock special pricing