- Home ›
- All Products›
- B350BTW37RXF
B350BTW37RXF
Micron Industries
Transformer 350VA Primary Fuse 5.61 In H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 350VA Primary Fuse 5.61 In H
Search Keywords: B350BTW37RXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B350BTW37RXF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$294.43
3
$286.25
5
$282.33
10
$281.62
20 +
$274.80
Click for Quote
Log in
to unlock special pricing