- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- B350-2007-1F
B350-2007-1F
Micron Industries
Power Transformer 350VA 8 Terminal Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 350VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B35020071F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B350-2007-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Triple
-
Primary Side Voltage:208,230,460 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,115 V
-
Secondary Side Current:N/A
-
Power Rating:350 VA
-
Mounting:Flange Mount
-
Dimension:133 x 155 x 131 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$179.36
5
$174.37
10
$171.99
20
$167.40
50
$165.20
100 +
$160.96
Click for Quote
Log in
to unlock special pricing