- Home ›
- All Products›
- B350-0655-5F
B350-0655-5F
Micron Industries
CTL Transformer 350VA 4.74 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CTL Transformer 350VA 4.74 In. H
Search Keywords: B35006555F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B350-0655-5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$160.71
5
$156.25
10
$154.11
20
$153.72
50
$148.03
100 +
$144.23
Click for Quote
Log in
to unlock special pricing