- Home ›
- All Products›
- B350-0486-8F
B350-0486-8F
Micron Industries
Transformer 350VA Pri/Sec Fuse 5.69 In H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 350VA Pri/Sec Fuse 5.69 In H
Search Keywords: B35004868F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B350-0486-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$252.00
3
$245.00
5
$244.39
10
$241.64
20 +
$235.20
Click for Quote
Log in
to unlock special pricing