- Home ›
- All Products›
- B300PU1519JJF
B300PU1519JJF
Micron Industries
Control Transformer 300VA 4.75 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control Transformer 300VA 4.75 In. H
Search Keywords: B300PU1519JJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B300PU1519JJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$156.86
5
$152.50
10
$150.41
20
$150.03
50
$144.47
100 +
$140.77
Click for Quote
Log in
to unlock special pricing