- Home ›
- All Products›
- B300-2244-GAF
B300-2244-GAF
Micron Industries
Transformer 300VA CE Mark 5 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 300VA CE Mark 5 In. H
Search Keywords: B3002244GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B300-2244-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$356.79
3
$346.87
5
$342.12
10
$341.27
20 +
$333.00
Click for Quote
Log in
to unlock special pricing