- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- B250MBT13XKF
Micron Industries
B250MBT13XKF
Power Transformer 250VA 8 Terminal Screw Terminal Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B250MBT13XKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Triple
-
Primary Side Voltage:208,230,460 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:115 V
-
Secondary Side Current:N/A
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:114 x 120 x 112 mm