- Home ›
- All Products›
- B250-2026-GAF
B250-2026-GAF
Micron Industries
CTL Transformer 250VA CE Mark 4 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CTL Transformer 250VA CE Mark 4 In. H
Search Keywords: B2502026GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B250-2026-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$226.29
5
$220.00
10
$216.99
20
$211.20
50
$208.42
100 +
$203.08
Click for Quote
Log in
to unlock special pricing