Image is representational - see manufacturer specifications

Micron Industries Authorized Distributor

B250-2005-1F

Control Power Transformer - 250VA - Pri: 208/230/460 - Sec: 24/115 with Secondary Fuse Clip - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control Power Transformer - 250VA - Pri: 208/230/460 - Sec: 24/115 with Secondary Fuse Clip - Panel Mount.
Search Keywords: B25020051F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Micron Industries
Part No: B250-2005-1F
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Triple
Primary Side Voltage: 208,230,460 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,115 V
Power Rating: 250 VA
Mounting: Flange Mount
Dimension: 114 x 120 x 112 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B250-2005-1F RoHS compliant?
Yes, B250-2005-1F is RoHS compliant.
What is the lead time for B250-2005-1F?
The standard lead time for B250-2005-1F is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$240.00
5
$233.33
10
$230.14
20
$224.00
50
$221.05
100 +
$215.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!