- Home ›
- All Products›
- B250-0654-5F
B250-0654-5F
Micron Industries
CTL Transformer 250VA 4.37 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CTL Transformer 250VA 4.37 In. H
Search Keywords: B25006545F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B250-0654-5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$145.93
5
$141.87
10
$139.93
20
$139.58
50
$134.41
100 +
$130.96
Click for Quote
Log in
to unlock special pricing