- Home ›
- All Products›
- B250-0485-8F
B250-0485-8F
Micron Industries
Transformer 250VA Pri/Sec Fuse 5.75 In H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 250VA Pri/Sec Fuse 5.75 In H
Search Keywords: B25004858F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B250-0485-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$237.86
5
$231.25
10
$228.08
20
$222.00
50
$219.08
100 +
$213.46
Click for Quote
Log in
to unlock special pricing