- Home ›
- All Products›
- B200-2025-GAF
B200-2025-GAF
Micron Industries
CTL Transformer 200VA CE Mark 4 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CTL Transformer 200VA CE Mark 4 In. H
Search Keywords: B2002025GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B200-2025-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$163.29
5
$158.75
10
$156.57
20
$156.18
50
$150.39
100 +
$146.54
Click for Quote
Log in
to unlock special pricing