- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- B150MBT13XKF
B150MBT13XKF
Micron Industries
Power Transformer 150VA 8 Terminal Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 150VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B150MBT13XKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B150MBT13XKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:208,230,460 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:115 V
-
Secondary Side Current:N/A
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:95 x 102 x 96 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$128.47
5
$118.88
10
$113.79
20
$109.11
50
$106.20
100 +
$104.80
Click for Quote
Log in
to unlock special pricing