- Home ›
- All Products›
- B150-2004-GAF
B150-2004-GAF
Micron Industries
Transformer 150VA CE Mark 3.75 In Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 150VA CE Mark 3.75 In Height
Search Keywords: B1502004GAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B150-2004-GAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$142.98
5
$132.31
10
$126.64
20
$121.44
50
$118.20
100 +
$116.64
Click for Quote
Log in
to unlock special pricing