Image is representational - see manufacturer specifications

Micron Industries Authorized Distributor

B100MBT13XK

Control Power Transformer - 100VA - Pri: 208/230/460 - Sec: 115V with Secondary Fuse Clip - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control Power Transformer - 100VA - Pri: 208/230/460 - Sec: 115V with Secondary Fuse Clip - Panel Mount.
Search Keywords: B100MBT13XK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Micron Industries
Part No: B100MBT13XK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Triple
Primary Side Voltage: 208,230,460 V
Secondary Configuration: Dual
Secondary Side Voltage: 115 V
Power Rating: 100 VA
Mounting: Flange Mount
Dimension: 86 x 102 x 88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B100MBT13XK RoHS compliant?
Yes, B100MBT13XK is RoHS compliant.
What is the lead time for B100MBT13XK?
The standard lead time for B100MBT13XK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$115.32
5
$106.72
10
$103.62
20
$97.94
50
$95.33
100 +
$94.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!