Micron Industries Authorized Distributor

B100BTZ13JK

Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 100VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B100BTZ13JK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Micron Industries
Part No: B100BTZ13JK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 460,230 V
Secondary Configuration: Dual
Secondary Side Voltage: 115 V
Power Rating: 100 VA
Mounting: Flange Mount
Dimension: 86 x 102 x 88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B100BTZ13JK RoHS compliant?
Yes, B100BTZ13JK is RoHS compliant.
What is the lead time for B100BTZ13JK?
The standard lead time for B100BTZ13JK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$95.97
5
$88.81
10
$86.23
20
$81.51
50
$79.33
100 +
$78.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!