- Home ›
- All Products›
- B100BTW37XX
B100BTW37XX
Micron Industries
Control Transformer 100VA 4.5 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control Transformer 100VA 4.5 In. H
Search Keywords: B100BTW37XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B100BTW37XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$154.60
5
$143.06
10
$136.93
20
$131.30
50
$127.80
100 +
$126.12
Click for Quote
Log in
to unlock special pricing