- Home ›
- All Products›
- B100BTW37RX
B100BTW37RX
Micron Industries
Transformer 100VA Primary Fuse 4.5 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 100VA Primary Fuse 4.5 In. H
Search Keywords: B100BTW37RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B100BTW37RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$147.86
5
$143.75
10
$141.78
20
$141.43
50
$136.18
100 +
$132.69
Click for Quote
Log in
to unlock special pricing