- Home ›
- All Products›
- B100-2103-GA
B100-2103-GA
Micron Industries
Transformer 100VA CE Mark 3.63 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 100VA CE Mark 3.63 In. H
Search Keywords: B1002103GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B100-2103-GA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$145.16
5
$134.33
10
$128.57
20
$123.29
50
$120.00
100 +
$118.42
Click for Quote
Log in
to unlock special pricing