- Home ›
- All Products›
- B075PU7RB
B075PU7RB
Micron Industries
Transformer 75VA Pri/Sec Fusing 4 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 75VA Pri/Sec Fusing 4 In. H
Search Keywords: B075PU7RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B075PU7RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$104.52
5
$96.72
10
$93.91
20
$88.77
50
$86.40
100 +
$85.26
Click for Quote
Log in
to unlock special pricing