- Home ›
- All Products›
- B075BTW37XX
B075BTW37XX
Micron Industries
Control Transformer 75VA 4.03 In. H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control Transformer 75VA 4.03 In. H
Search Keywords: B075BTW37XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B075BTW37XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$150.97
5
$139.70
10
$133.71
20
$128.22
50
$124.80
100 +
$123.16
Click for Quote
Log in
to unlock special pricing