- Home ›
- All Products›
- B075-2002-GA
B075-2002-GA
Micron Industries
Transformer 75VA CE Mark 3.46 In. Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 75VA CE Mark 3.46 In. Height
Search Keywords: B0752002GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B075-2002-GA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$102.34
5
$94.70
10
$91.96
20
$86.92
50
$84.60
100 +
$83.49
Click for Quote
Log in
to unlock special pricing