Image is representational - see manufacturer specifications

Micron Industries Authorized Distributor

B050MBT13XK

Control Power Transformer - 50VA - Pri: 208/230/460 - Sec: 115V with Secondary Fuse Clip - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Control Power Transformer - 50VA - Pri: 208/230/460 - Sec: 115V with Secondary Fuse Clip - Panel Mount.
Search Keywords: B050MBT13XK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Micron Industries
  • Part No:
    B050MBT13XK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Triple
  • Primary Side Voltage:
    208,230,460 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    50 VA
  • Mounting:
    Flange Mount
  • Dimension:
    76 x 96 x 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B050MBT13XK RoHS compliant?
Yes, B050MBT13XK is RoHS compliant.
What is the lead time for B050MBT13XK?
The standard lead time for B050MBT13XK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$88.55
5
$81.94
10
$79.56
20
$75.21
50
$73.20
100 +
$72.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!