Micron Industries Authorized Distributor

B050LP7JK

Power Transformer 50VA 8 Terminal Screw Terminal Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 50VA 8 Terminal Screw Terminal Flange Mount
Search Keywords: B050LP7JK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Micron Industries
Part No: B050LP7JK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 240,120 V
Secondary Configuration: Dual
Secondary Side Voltage: 24 V
Power Rating: 50 VA
Mounting: Flange Mount
Dimension: 76 x 96 x 79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B050LP7JK RoHS compliant?
Yes, B050LP7JK is RoHS compliant.
What is the lead time for B050LP7JK?
The standard lead time for B050LP7JK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$82.50
5
$73.62
10
$71.42
25
$65.55
50
$65.38
100
$63.80
250 +
$61.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!